PDP SEO Portlet

HVCC103Y6P202MEAX

Ceramic Disc Capacitor, 2000 pF, 10 kV, ± 20%, Y6P, 12.5 mm, Radial Leaded, HVCC Series, -30 °C

Manufacturer:Vishay
Avnet Manufacturer Part #: HVCC103Y6P202MEAX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HVCC103Y6P202MEAX is a radial mounted HVCC series high voltage ceramic capacitor. The capacitor consists of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire and coating is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include high voltage power supplies for x-ray sources and pulsed lasers, baggage scanner, medical x-ray, industrial laser and air purifier / ionizer.

  • Capacitance value is 2000pF with ±20% tolerance
  • Y6P temperature characteristics
  • Ceramic single layer DC disc / AC disc capacitor
  • Dissipation factor maximum 1.5% at 1KHz
  • High reliability
  • Small size and low loss
  • Voltage(DC) rating is 10KV
  • Operating temperature range from -30°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
-30 °C
Y6P
Radial Leaded
HVCC Series
± 20%
10 kV
105 °C
2000 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
Need More?
USD $:
$ 2.03733
2000+
$2.03733
4000+
$2.01053
8000+
$1.98442
16000+
$1.95897
32000+
$1.93418
SubTotal:
$4,074.66