PDP SEO Portlet

HV1825Y103KXHATHV

HV1825Y103KXHATHV

Manufacturer:Vishay
Avnet Manufacturer Part #: HV1825Y103KXHATHV
Secondary Manufacturer Part#: HV1825Y103KXHATHV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay HV high voltage series are surface mount multilayer ceramic chip capacitors with X7R dielectric. The capacitance range includes 180pF to 15nF. These multilayer ceramic chip capacitors are used for high voltage applications. They have excellent reliability and thermal shock performance. These capacitors can be used as include input filter capacitors, output filter capacitors, snubber capacitors to reduce MOSFET voltage spikes and filtering for switching power supplies.

  • High voltage breakdown compared to standard design
  • High reliable serial electrode design
  • Protective surface coating may be required to prevent surface arcing
  • Wet build process and Ni barrier 100% tin plated matte finish
  • Reliable noble metal electrode (NME) system
  • EIA 1812, 1825, 2220, 2225 case sizes available
  • Available with 3000VDC, 4000VDC and 5000VDC voltages
  • Temperature coefficient of capacitance (TCC) is ±15% from -55°C to +125°C with 0 VDC applied
  • Available with ±5%, ±10% and ±20% capacitance tolerance
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
10%
1825 [4564 Metric]
Wraparound
125 °C
-55 °C
4.5 mm
6.4 mm
-888
3,000 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.58944
2000+
$1.56162
4000+
$1.54235
8000+
$1.5143
16000+
$1.46976