PDP SEO Portlet

HGZ102MBPEJ0KR

HGZ 8KVDC 1000pF ±20% Y5T BULK e3

Manufacturer:Vishay
Avnet Manufacturer Part #: HGZ102MBPEJ0KR
Secondary Manufacturer Part#: HGZ102MBPEJ0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of

  • High capacitance in small sizes
  • Low losses
  • Wide range of different lead styles
  • Capacitance range: 100 pF to 2200 pF

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
20%
PC Pin
12.5 mm
85 °C
-40 °C
8 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $: