PDP SEO Portlet

HDE331MBDEF0KR

HDE 4KVDC 330pF ±20% Y5U BULK e3

Manufacturer:Vishay
Avnet Manufacturer Part #: HDE331MBDEF0KR
Secondary Manufacturer Part#: HDE331MBDEF0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of

  • High capacitance in small sizes
  • Low losses
  • Wide range of different lead styles
  • Capacitance range: 33 pF to 4700 pF

Technical Attributes

Find Similar Parts

Description Value
330 pF
20%
12.5 mm
85 °C
-40 °C
4 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.35659
100000+
$0.26368
200000+
$0.25989
400000+
$0.2561
800000+
$0.25325