PDP SEO Portlet

HCZ332MBCDJ0KR

HCZ 3KVDC 3300pF ±20% Y5T BULK e3

Manufacturer:Vishay
Avnet Manufacturer Part #: HCZ332MBCDJ0KR
Secondary Manufacturer Part#: HCZ332MBCDJ0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of

  • High capacitance in small sizes
  • Low losses
  • Wide range of different lead styles
  • Capacitance range: 68 pF to 6800 pF

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
20%
10 mm
85 °C
-40 °C
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9600  Mult:1200  
USD $:
9600+
$1.41799
12000+
$1.41076
21600+
$1.40352
48000+
$1.39629
96000+
$1.38905