PDP SEO Portlet

HCK332MBCDF0KR

HCK 3KV 3,3nF ±20% K1500 e3

Manufacturer:Vishay
Avnet Manufacturer Part #: HCK332MBCDF0KR
Secondary Manufacturer Part#: HCK332MBCDF0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of

  • Low losses
  • High stability
  • Low DF minimizes self heating at HF
  • Ideal for switching to 100 Hz
  • Capacitance range: 100 pF to 3300 pF

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
20%
10 mm
125 °C
-40 °C
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:300  
USD $:
2400+
$2.16387
24000+
$2.1384
100200+
$2.1276
200400+
$2.1168
400800+
$2.106