PDP SEO Portlet

HBZ331KBBCLAKR

HBZ 2KVDC 330pF ±10% Y5T AMMO e3

Manufacturer:Vishay
Avnet Manufacturer Part #: HBZ331KBBCLAKR
Secondary Manufacturer Part#: HBZ331KBBCLAKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of

  • High capacitance in small sizes
  • Low losses
  • Wide range of different lead styles
  • Capacitance range: 56 pF to 4700 pF

Technical Attributes

Find Similar Parts

Description Value
330 pF
10%
7.5 mm
85 °C
-40 °C
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2500  
USD $:
20000+
$0.28836
100000+
$0.18445
200000+
$0.18163
400000+
$0.17882
800000+
$0.176