PDP SEO Portlet

HBZ152KBBCF0KR

HBZ 2KVDC 1500pF ±10% Y5T Bulk e3

Manufacturer:Vishay
Avnet Manufacturer Part #: HBZ152KBBCF0KR
Secondary Manufacturer Part#: HBZ152KBBCF0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of

  • High capacitance in small sizes
  • Low losses
  • Wide range of different lead styles
  • Capacitance range: 56 pF to 4700 pF

Technical Attributes

Find Similar Parts

Description Value
0.0015 pF
10%
7.5 mm
85 °C
-40 °C
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.4508
100000+
$0.4485
200000+
$0.4462
400000+
$0.4439
800000+
$0.4416