PDP SEO Portlet

HAX103SBACJ0KR

HAX 1KVDC 10000pF -20+50% Y5V BULK e3

Manufacturer:Vishay
Avnet Manufacturer Part #: HAX103SBACJ0KR
Secondary Manufacturer Part#: HAX103SBACJ0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of

  • High capacitance in small sizes
  • Low losses
  • Wide range of different lead styles
  • Capacitance range: 2200 to 22000 pF

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
-20%, +50%
7.5 mm
85 °C
-40 °C
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.66975
100000+
$0.66305
200000+
$0.6597
400000+
$0.65636
800000+
$0.65301