PDP SEO Portlet

HAE472MBASFCKR

Single Layer Ceramic Capacitor, 4700 pF, 1 kV, ± 20%, Y5U, 5 mm, PC Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: HAE472MBASFCKR
Secondary Manufacturer Part#: HAE472MBASFCKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of 5.0 mm or 7.5 mm.

Coating is made of blue colored flame retardant epoxy resin in accordance with UL 94 V-0.

  • High capacitance in small sizes
  • Low losses
  • Wide range of different lead styles
  • Capacitance range: 1000 to 10000 pF

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
20%
PC Pin
5 mm
85 °C
-40 °C
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.41285
100000+
$0.2648
200000+
$0.26098
400000+
$0.25718
800000+
$0.25432