PDP SEO Portlet

GF1G-E3/5CA

1A,400V,STD,SMD.SUPERECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: GF1G-E3/5CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VRRM = 400V
  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-ST

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214BA
null
Surface Mount
30 A
1.1 V
2 Pins
175 °C
30 A
null
null
400 V
2 µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:6500  Mult:6500  
Need More?
USD $:
$ 0.16708
6500+
$0.16708
13000+
$0.16257
26000+
$0.15829
52000+
$0.15623
104000+
$0.15423
SubTotal:
$1,086.02