PDP SEO Portlet

GA1812A390JBHAT31G

SMD Multilayer Ceramic Capacitor, 39 pF, 3 kV, 1812 [4532 Metric], ± 5%, C0G / NP0, GA_31G Series

Manufacturer:Vishay
Avnet Manufacturer Part #: GA1812A390JBHAT31G
Secondary Manufacturer Part#: GA1812A390JBHAT31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 39pF capacitance and ±5% capacitance tolerance
  • 1812 (4532 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 3kV DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
39 pF
± 5%
1812 [4532 Metric]
Flexible Termination
C0G / NP0
150 °C
-55 °C
4.5 mm
GA_31G Series
3.2 mm
AEC-Q200
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.66782
4000+
$0.66114
8000+
$0.6578
16000+
$0.65446
32000+
$0.65112