PDP SEO Portlet

GA1812A152FXLAR31G

SMD Multilayer Ceramic Capacitor, 1500 pF, 630 V, 1812 [4532 Metric], ± 1%, C0G / NP0, GA_31G Series

Manufacturer:Vishay
Avnet Manufacturer Part #: GA1812A152FXLAR31G
Secondary Manufacturer Part#: GA1812A152FXLAR31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 1500pF capacitance and ±1% capacitance tolerance
  • 1812 (4532 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
1500 pF
± 1%
1812 [4532 Metric]
Standard Terminal
C0G / NP0
150 °C
-55 °C
4.5 mm
GA_31G Series
3.2 mm
AEC-Q200
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.30015
8000+
$1.28715
16000+
$1.28065
32000+
$1.27415
64000+
$1.26765