PDP SEO Portlet

GA1210A101FXAAR31G

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 1210 [3225 Metric], ± 1%, C0G / NP0, GA_31G Series

Manufacturer:Vishay
Avnet Manufacturer Part #: GA1210A101FXAAR31G
Secondary Manufacturer Part#: GA1210A101FXAAR31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 100pF capacitance and ±1% capacitance tolerance
  • 1210 (3225 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 1%
1210 [3225 Metric]
Standard Terminal
C0G / NP0
150 °C
-55 °C
3.2 mm
GA_31G Series
2.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.8205
20000+
$0.8123
40000+
$0.80819
80000+
$0.80409
160000+
$0.79999