PDP SEO Portlet

GA1206Y681KXEBT31G

SMD Multilayer Ceramic Capacitor, 680 pF, 500 V, 1206 [3216 Metric], ± 10%, X7R, GA_31G Series

Manufacturer:Vishay
Avnet Manufacturer Part #: GA1206Y681KXEBT31G
Secondary Manufacturer Part#: GA1206Y681KXEBT31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 680pF capacitance and ±10% capacitance tolerance
  • 1206 (3216 Metric) case size
  • X7R dielectric characteristic
  • 500V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
680 pF
± 10%
1206 [3216 Metric]
Standard Terminal
X7R
150 °C
-55 °C
3.2 mm
GA_31G Series
1.6 mm
AEC-Q200
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.098
12000+
$0.09702
24000+
$0.09653
48000+
$0.09604
96000+
$0.09555