GA1206H332JBXBR31G
SMD Multilayer Ceramic Capacitor, 3300 pF, 25 V, 1206 [3216 Metric], ± 5%, X8R, GA_31G Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GA1206H332JBXBR31G
Secondary Manufacturer Part#: GA1206H332JBXBR31G
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 qualified
- 3300pF capacitance and ±5% capacitance tolerance
- 1206 (3216 Metric) case size
- X8R dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 150°C
- 100% matte tin termination for soldering process
- Wet build process
- Reliable Noble Metal Electrode (NME) system
- Compliant with ELV directive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3300 pF | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Flexible Termination | ||
| X8R | ||
| 150 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| GA_31G Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |