PDP SEO Portlet

GA1206H273JXXBT31G

SMD Multilayer Ceramic Capacitor, 0.027 uF, 25 V, 1206 [3216 Metric], ± 5%, X8R, GA_31G Series

Manufacturer:Vishay
Avnet Manufacturer Part #: GA1206H273JXXBT31G
Secondary Manufacturer Part#: GA1206H273JXXBT31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 0.027µF capacitance and ±5% capacitance tolerance
  • 1206 (3216 Metric) case size
  • X8R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
0.027 uF
± 5%
1206 [3216 Metric]
Standard Terminal
X8R
150 °C
-55 °C
3.2 mm
GA_31G Series
1.6 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.2805
12000+
$0.2777
24000+
$0.27629
48000+
$0.27489
96000+
$0.27349