PDP SEO Portlet

GA0805Y682JBBBR31G

SMD Multilayer Ceramic Capacitor, 6800 pF, 100 V, 0805 [2012 Metric], ± 5%, X7R, GA_31G Series, 2 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: GA0805Y682JBBBR31G
Secondary Manufacturer Part#: GA0805Y682JBBBR31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 6800pF capacitance and ±5% capacitance tolerance
  • 0805 (2012 Metric) case size
  • X7R dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
6800 pF
± 5%
0805 [2012 Metric]
Flexible Termination
X7R
150 °C
-55 °C
2 mm
GA_31G Series
1.25 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.063
20000+
$0.06237
40000+
$0.06206
80000+
$0.06174
160000+
$0.06142