GA0805Y274MXJBR31G
SMD Multilayer Ceramic Capacitor, 0.27 uF, 16 V, 0805 [2012 Metric], ± 20%, X7R, GA_31G Series, 2 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GA0805Y274MXJBR31G
Secondary Manufacturer Part#: GA0805Y274MXJBR31G
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 qualified
- 0.27µF capacitance and ±20% capacitance tolerance
- 0805 (2012 Metric) case size
- X7R dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 150°C
- 100% matte tin termination for soldering process
- Wet build process
- Reliable Noble Metal Electrode (NME) system
- Compliant with ELV directive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.27 uF | ||
| ± 20% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| 150 °C | ||
| -55 °C | ||
| 2 mm | ||
| GA_31G Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |