PDP SEO Portlet

GA0603H332MBXAT31G

SMD Multilayer Ceramic Capacitor, 3300 pF, 25 V, 0603 [1608 Metric], ± 20%, X8R, GA_31G Series

Manufacturer:Vishay
Avnet Manufacturer Part #: GA0603H332MBXAT31G
Secondary Manufacturer Part#: GA0603H332MBXAT31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 3300pF capacitance and ±20% capacitance tolerance
  • 0603 (1608 Metric) case size
  • X8R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
3300 pF
± 20%
0603 [1608 Metric]
Flexible Termination
X8R
150 °C
-55 °C
1.6 mm
GA_31G Series
0.8 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.162