PDP SEO Portlet

GA0402H682JXXAC31G

SMD Multilayer Ceramic Capacitor, 6800 pF, 25 V, 0402 [1005 Metric], ± 5%, X8R, GA_31G Series, 1 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: GA0402H682JXXAC31G
Secondary Manufacturer Part#: GA0402H682JXXAC31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 6800pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 Metric) case size
  • X8R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
6800 pF
± 5%
0402 [1005 Metric]
Standard Terminal
X8R
150 °C
-55 °C
1 mm
GA_31G Series
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.081
20000+
$0.08019
40000+
$0.07978
80000+
$0.07938
160000+
$0.07898