PDP SEO Portlet

GA0402A470GXXAC31G

SMD Multilayer Ceramic Capacitor, 47 pF, 25 V, 0402 [1005 Metric], ± 2%, C0G / NP0, GA_31G Series

Manufacturer:Vishay
Avnet Manufacturer Part #: GA0402A470GXXAC31G
Secondary Manufacturer Part#: GA0402A470GXXAC31G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • 47pF capacitance and ±2% capacitance tolerance
  • 0402 (1005 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • 100% matte tin termination for soldering process
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant with ELV directive

Technical Attributes

Find Similar Parts

Description Value
47 pF
± 2%
0402 [1005 Metric]
Standard Terminal
C0G / NP0
150 °C
-55 °C
1 mm
GA_31G Series
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.17142
20000+
$0.16971
40000+
$0.16885
80000+
$0.16799
160000+
$0.16714