GA0402A151KXXAP31G
SMD Multilayer Ceramic Capacitor, 150 pF, 25 V, 0402 [1005 Metric], ± 10%, C0G / NP0, GA_31G Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GA0402A151KXXAP31G
Secondary Manufacturer Part#: GA0402A151KXXAP31G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 pF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| 150 °C | ||
| -55 °C | ||
| 1 mm | ||
| GA_31G Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |