PDP SEO Portlet

FEP30DP-E3/45

30A,200V,35NS,DUAL UF RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: FEP30DP-E3/45
Secondary Manufacturer Part#: FEP30DP-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FEP30DP-E3/45 is a 3-pin 200V Ultrafast Rectifier with matte tin plated lead terminals and glass passivated pellet chip junction. It is suitable for use in high frequency rectifier of switching mode power supplies. It offers dual common cathode diode variations and high efficiency low switching losses.

  • Power pack
  • Ultrafast recovery time
  • Low thermal resistance
  • High forward surge capability
  • As marked polarity
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
30
TO-247AD (TO-3P)
Dual Common Cathod
300
950
3
150 °C
FEP30xP-E3 Series
200
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: