PDP SEO Portlet

F332K75Y5RP83K0R

Ceramic Disc Capacitor, 3300 pF, 2 kV, ± 10%, Y5R, 10 mm, Radial Leaded, F Series, -30 °C, 125 °C

Manufacturer:Vishay
Avnet Manufacturer Part #: F332K75Y5RP83K0R
Secondary Manufacturer Part#: F332K75Y5RP83K0R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay F series are ceramic disc capacitors with Class 2, Y5R dielectric material. The capacitors consist of a ceramic disc and both sides are silver-plated. The connection leads are made of tinned copper having a diameter of 0.6mm or 0.8mm. These capacitors are used in electronic circuits where low losses and high capacitance per volume are essential such as SMPS, HF ballast, snubber and high voltage circuits.

  • High reliability and low losses
  • High capacitance value ranges from 100pF to 4700pF in small size
  • ±10% and ±20% tolerance
  • Rated voltage of 500, 1000, 2000, 3000VDC
  • Lead spacing of 5mm, 7.5mm and 10mm
  • Encapsulation is made of epoxy resin
  • Flammable resistant in accordance with “UL 94 V-0”

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
± 10%
Radial Leaded
10 mm
125 °C
-30 °C
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:500  
USD $:
10000+
$0.50225
20000+
$0.49969
40000+
$0.49712
80000+
$0.49456
160000+
$0.492