ESH2PDHM3/85A
2A, 200V, E.FF SMDIODE
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ESH2PDHM3/85A
Secondary Manufacturer Part#: ESH2PDHM3/85A
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement
- Glass passivated pellet chip junction
- Ultrafast recovery times for high frequency
- Low forward voltage drop, low power losses
- Low ther
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-220AA (SMP) | ||
| Single | ||
| 50 | ||
| 980 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 200 | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |