PDP SEO Portlet

ES3C-E3/57T

3A,150V,20NS,UF Rect, SMC

Manufacturer:Vishay
Avnet Manufacturer Part #: ES3C-E3/57T
Secondary Manufacturer Part#: ES3C-E3/57T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated chip junction
  • Ideal for automated placement
  • Ultrafast recovery times for high efficiency
  • Low forward voltage, low power losses
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Repetitive peak reverse voltage VRRM 150 V max

Technical Attributes

Find Similar Parts

Description Value
3
SMC
Single
0.9
2
150 °C
150
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  27200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$0.08785