ES2A-E3/52T
Fast / Ultrafast Diode, 50 V, 2 A, Single, 900 mV, 50 ns, 50 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ES2A-E3/52T
Secondary Manufacturer Part#: ES2A-E3/52T
- RoHS 10 Compliant
- Tariff Charges
The ES2A-E3/52T is a surface-mount Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Glass-passivated pallet chip junction
- Ideal for automated placement
- Ultra-fast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-214AA (SMB) | ||
| Single | ||
| 50 | ||
| 900 | ||
| 2 | ||
| 150 °C | ||
| 50 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |