PDP SEO Portlet

ES1PB-M3/84A

Fast / Ultrafast Diode, 100 V, 1 A, Single, 920 mV, 15 ns, 30 A

Manufacturer:Vishay
Avnet Manufacturer Part #: ES1PB-M3/84A
Secondary Manufacturer Part#: ES1PB-M3/84A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ES1PB-M3/84A is a surface-mount high-current density Ultra-fast Rectifier with solderable matte tin-plated terminals. It is suitable for use in secondary rectification and free-wheeling for ultra-fast switching speeds of AC/DC and DC/DC converters.

  • Colour band denotes cathode end
  • Very low profile
  • Ideal for automated placement
  • Glass-passivated pallet chip junction
  • Ultrafast recovery times for high efficiency
  • Low forward voltage, low power losses
  • Low thermal resistance
  • Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • UL94V-0 Flammability rating
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
1
DO-220AA (SMP)
Single
30
920
2
150 °C
100
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10712
6000+
$0.10451
12000+
$0.10325
24000+
$0.10202
48000+
$0.10082