ES1DHE3_A/H
Fast / Ultrafast Diode, 200 V, 1 A, Single, 920 mV, 25 ns, 30 A
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Glass passivated pallet chip junction
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 | ||
| 920 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 200 | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |