PDP SEO Portlet

ES1D-E3/5AT

Fast / Ultrafast Diode, 200 V, 1 A, Single, 920 mV, 25 ns, 30 A

Manufacturer:Vishay
Avnet Manufacturer Part #: ES1D-E3/5AT
Secondary Manufacturer Part#: 60AC3646
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Ultrafast recovery times for high efficiency
  • Low forward voltage, low power losses
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
30
920
2
150 °C
200
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.439
25+
$0.303
100+
$0.214
250+
$0.193
500+
$0.172
1000+
$0