ES07D-GS08
SWITCHING DIODE GENPURP SMF DO219AB
- RoHS 10 Compliant
- Tariff Charges
- For surface mounted applications
- Low profile package
- Ideal for automated placement
- Glass passivated pallet chip junction
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Meets JESD 201 class 2 whi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 A | ||
| DO-219AB (SMF) | ||
| Single | ||
| 30 A | ||
| 980 mV | ||
| 2 | ||
| 150 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 200 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |