EGL41D-E3/96
Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 50 ns, 30 A
- RoHS 10 Compliant
- Tariff Charges
The EGL41D-E3/96 is a surface-mount glass-passivated Ultra-fast Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It has two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Cavity-free glass-passivated junction
- Ideal for automated placement
- Ultrafast reverse recovery time
- Low switching losses, high efficiency
- High forward surge capability
- Meets environmental standard MIL-S-19500
- Meets MSL level 1
- 260°C/40sec Solder dip
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-213AB | ||
| Single | ||
| 30 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| EGL41x Series | ||
| 200 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |