PDP SEO Portlet

EB83-C6SGFW

Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole

Manufacturer:Vishay
Product Category: Connectors, PC Board, Card Edge
Avnet Manufacturer Part #: EB83-C6SGFW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.156 C-C x 0.200" grid (3.96 mm x 5.08 mm)
  • Greater design latitude 3 body materials: Diallyl phthalate, phenolic and glass-filled polyester, 6 contact termination styles, 8 body sizes, 7 mounting styles
  • Bifurcated bellows contacts provide 2 flexing contact surfaces to assure positive contact
  • Accepts PC board thickness of 0.054" to 0.071" (1.37 mm to 1.80 mm)
  • Polarization between contact positions in all sizes
  • Selective gold plating
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
Straight
null
null
null
null
null
3.96 mm
11.7 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  109
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.70136
1+
$1.70136
SubTotal:
$1.70