PDP SEO Portlet

CQY80N

DIP-6 OPTOCPLR WBASE CTR>50% -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CQY80N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Isolation materials according to UL94-VO
  • Pollution degree 2 (DIN/VDE 0110/resp. IEC 60664)
  • Special construction: therefore, extra low coupling capacity of typical 0.3 pF, high common mode rejection
  • Low temperature coefficie

Technical Attributes

Find Similar Parts

Description Value
null
null
60 MA
null
null
null
DC
250 mW
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.16974
2000+
$0.16974
4000+
$0.16753
8000+
$0.16538
16000+
$0.16329
32000+
$0.16125
SubTotal:
$339.48