PDP SEO Portlet

CNY70

SENSOR REFL, NO LENSES, PARALLEL AXES-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY70
Secondary Manufacturer Part#: CNY70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY70 is a reflective sensor that includes an infrared emitter and phototransistor in a leaded package which blocks visible light.

  • Package type: leaded
  • Detector type: phototransistor
  • Dimensions (L x W x H in mm): 7 x 7 x 6
  • Peak operating distance: < 0.5 mm
  • Operating range within > 20 % relative collector current: 0 mm to 5 mm
  • Typical ou

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
32 V
50 mA
200 mW
Through Hole
1
-40 to 85 °C
4
4
7 x 7 x 6 mm
Reflective

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.4312
8000+
$0.429
16000+
$0.4268
32000+
$0.4246
64000+
$0.4224