CDR31BP330BFZSMT
SMD Multilayer Ceramic Capacitor, 33 pF, 100 V, 0805 [2012 Metric], ± 1%, BP, CDR Series, 2 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR31BP330BFZSMT
Secondary Manufacturer Part#: CDR31BP330BFZSMT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 pF | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| CDR Series | ||
| 1.25 mm | ||
| MIL-PRF-55681 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |