BYX85TR
Diode Switching 800V 2A 2-Pin SOD-57 T/R
- RoHS 10 Compliant
- Tariff Charges
- Glass passivated junction
- Hermetically sealed package
- Low reverse current
- High surge current loading
- Reverse voltage : 800V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SOD-57 | ||
| Single | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| 800 | ||
| 4000 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |