PDP SEO Portlet

BYX84TR

Diode Switching 600V 2A 2-Pin SOD-57 T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: BYX84TR
Secondary Manufacturer Part#: BYX84TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • High surge current loading
  • Reverse voltage : 600V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.61762
50000+
$0.60256
100000+
$0.5953
200000+
$0.58821
400000+
$0.58129