PDP SEO Portlet

BYW34-TAP

AVALANCHE DIODE SOD57 STD

Manufacturer:Vishay
Avnet Manufacturer Part #: BYW34-TAP
Secondary Manufacturer Part#: BYW34-TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • Soft recovery characteristics
  • Repetitive Peak Reverse Voltage : 400V

Technical Attributes

Find Similar Parts

Description Value
2
SOD-57
Single
50
1.1
2
175 °C
400
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.21
50000+
$0.20865
100000+
$0.20758
200000+
$0.20651
400000+
$0.20544