PDP SEO Portlet

BYV98-50-TAP

Diode Switching 50V 4A 2-Pin SOD-64 Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: BYV98-50-TAP
Secondary Manufacturer Part#: BYV98-50-TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reverse voltage
  • Glass passivated
  • Low reverse current
  • Low forward voltage drop
  • Hermetically sealed axial-leaded glass envelope
  • Repetitive Peak Reverse Voltage: 50V

Technical Attributes

Find Similar Parts

Description Value
4
SOD-64
Single
1.1
2
175 °C
50
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$1.38
25000+
$1.3662
50000+
$1.3593
100000+
$1.3524
200000+
$1.3455