BYV28-150-TR
Diode Switching 150V 3.5A 2-Pin SOD-64 T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: BYV28-150-TR
Secondary Manufacturer Part#: 61M5113
- RoHS 10 Compliant
- Tariff Charges
- Controlled avalanche characteristic
- Low forward voltage
- Ultra fast recovery time
- Glass passivated junction
- Hermetically sealed package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 | ||
| SOD-64 | ||
| Single | ||
| 90 | ||
| 1.1 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 150 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |