PDP SEO Portlet

BYV12-TAP

Diode Switching 100V 1.5A 2-Pin SOD-57 Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: BYV12-TAP
Secondary Manufacturer Part#: BYV12-TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • Soft recovery characteristics
  • Reverse voltage = repetitive peak reverse voltage : 100V

Technical Attributes

Find Similar Parts

Description Value
1.5
SOD-57
Single
1.5
2
175 °C
100
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.70006
50000+
$0.69014
100000+
$0.6802
200000+
$0.67028
400000+
$0.66283