PDP SEO Portlet

BYM36C-TAP

AVALANCHE DIODE SOD64 STD

Manufacturer:Vishay
Avnet Manufacturer Part #: BYM36C-TAP
Secondary Manufacturer Part#: BYM36C-TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated
  • Hermetically sealed package
  • Very low switching losses
  • Low reverse current
  • High reverse voltage Repetitive Peak Reverse Voltage: 600V

Technical Attributes

Find Similar Parts

Description Value
3
SOD-64
Single
1.6
2
175 °C
600
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.39
25000+
$0.38049
50000+
$0.3783
75000+
$0.37635
100000+
$0.3744