PDP SEO Portlet

BYG22D-E3/TR

Fast / Ultrafast Diode, 200 V, 2 A, Single, 1.1 V, 25 ns, 35 A

Manufacturer:Vishay
Avnet Manufacturer Part #: BYG22D-E3/TR
Secondary Manufacturer Part#: BYG22D-E3/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BYG22D-E3/TR is a surface mount Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Ideal for automated placement.

  • Glass passivated pallet chip junction
  • Low reverse current
  • Low forward voltage
  • Soft recovery characteristic
  • Ultrafast reverse recovery time

Technical Attributes

Find Similar Parts

Description Value
2 A
DO-214AC (SMA)
Single
35 A
1.1 V
2
150 °C
200 V
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.21412
3600+
$0.2089
7200+
$0.20639
14400+
$0.20393
28800+
$0.20153