PDP SEO Portlet

BYG20G-E3/TR

Fast / Ultrafast Diode, 400 V, 1.5 A, Single, 1.4 V, 75 ns, 30 A

Manufacturer:Vishay
Avnet Manufacturer Part #: BYG20G-E3/TR
Secondary Manufacturer Part#: BYG20G-E3/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BYG20G-E3/TR is a standard Avalanche SMD Rectifier with solderable matte tin-plated terminals. It is suitable for use in general purpose rectification of power supplies, inverters, converters and free-wheeling diodes.

  • Colour band denotes cathode end
  • Low-profile package
  • Ideal for automated placement
  • Controlled avalanche characteristics
  • Glass-passivated pallet chip junction
  • Low reverse current
  • High surge current capability
  • Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
1.5
DO-214AC (SMA)
Single
30
1.4
2
150 °C
400
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.12812
3600+
$0.125
7200+
$0.12349
14400+
$0.12202
28800+
$0.12059