BFC237872224
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, Through Hole, 1 kV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC237872224
Secondary Manufacturer Part#: 222237872224
- RoHS 10 Compliant
- Tariff Charges
- 15 mm to 27.5 mm pitch
- Capacitance range: 0.002 µF to 0.68 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 µF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PP | ||
| 300 kV/µs | ||
| null | ||
| null | ||
| 0.8 mm | ||
| 27.5 mm | ||
| 85 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| null | ||
| 31 mm | ||
| MKP378 Series | ||
| 18 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 400 VAC | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |