BFC233845105
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233845105
Secondary Manufacturer Part#: 222233845105
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| ± 10% | ||
| null | ||
| Through Hole | ||
| Metallized PP | ||
| 100 V/µs | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| MKP338 4 X2 Series | ||
| null | ||
| X2 | ||
| 300 VAC | ||
| null | ||
| 300 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |