PDP SEO Portlet

BFC233827104

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233827104
Secondary Manufacturer Part#: 222233827104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
null
null
Through Hole
Metallized PP (Polypropylene)
600 kV/µs
GRADE II (Test Condition A)
10 mm
null
null
null
null
X2
310 VAC
null
310 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  36,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.11787
500+
$0.11787
SubTotal:
$58.94