BFC233821104
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233821104
Secondary Manufacturer Part#: 222233821104
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| null | ||
| null | ||
| Through Hole | ||
| Metallized PP (Polypropylene) | ||
| 400 kV/µs | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| X2 | ||
| 310 VAC | ||
| null | ||
| 310 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |